SPB80N06S2L-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 599
Unit Price: 3,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,18046 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 986
Unit Price: 1,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 130
Unit Price: 2,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 581
Unit Price: 2,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,91000 €
Datasheet
N-Channel 55 V 80A (Tc) 158W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB80N06S2L-11

DigiKey Part Number
SPB80N06S2L-11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPB80N06S2L-11
Description
MOSFET N-CH 55V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 158W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes