Flip Flop 2 Element JK Type 1 Bit Positive Edge 20-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H135FNG

DigiKey Part Number
MC10H135FNG-ND
Manufacturer
Manufacturer Product Number
MC10H135FNG
Description
IC FF JK TYPE DOUBLE 1BIT 20PLCC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 20-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC10H135FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.9V ~ -5.46V
Current - Quiescent (Iq)
68 mA
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
20-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 082 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3 082In Stock
Ships from Rochester Electronics, LLC