
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,04648 € |

