
MC10H117PG | |
|---|---|
DigiKey Part Number | MC10H117PG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H117PG |
Description | IC OR-AND/OR-AND-INVERT GATE |
Customer Reference | |
Detailed Description | OR/AND, OR/AND/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H117PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | OR/AND, OR/AND/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

