
MC10H109PG | |
|---|---|
DigiKey Part Number | 2156-MC10H109PG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H109PG |
Description | IC NOR/OR GATE 2-CIR 9-IN 16PDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 2 Circuit 9 Input (4, 5) Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H109PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 2 | |
Number of Inputs | 9 Input (4, 5) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13430 € | 258,25 € |
| Unit Price without VAT: | 2,13430 € |
|---|---|
| Unit Price with VAT: | 2,56116 € |

