
MC10H109MG | |
|---|---|
DigiKey Part Number | MC10H109MG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H109MG |
Description | IC NOR/OR GATE 2-CIR 16-SOEIAJ |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 2 Circuit 9 Input (4, 5) Input 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H109MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 2 | |
Number of Inputs | 9 Input (4, 5) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |

