
MC10EP56DTR2G | |
|---|---|
DigiKey Part Number | 488-MC10EP56DTR2GTR-ND - Tape & Reel (TR) 488-MC10EP56DTR2GCT-ND - Cut Tape (CT) 488-MC10EP56DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP56DTR2G |
Description | IC DIFF DIG MULTPL 2X2:1 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP56DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 8,85600 € | 88,56 € |
| 25 | 8,25840 € | 206,46 € |
| 100 | 7,80550 € | 780,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78132 € | 16 953,30 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,48800 € |

