Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP56DTR2G

DigiKey Part Number
488-MC10EP56DTR2GTR-ND - Tape & Reel (TR)
488-MC10EP56DTR2GCT-ND - Cut Tape (CT)
488-MC10EP56DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP56DTR2G
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP56DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 €11,24 €
108,85600 €88,56 €
258,25840 €206,46 €
1007,80550 €780,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,78132 €16 953,30 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,48800 €