MC100LVEP111MNRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP451MNR4G

DigiKey Part Number
2156-MC10EP451MNR4G-ND
Manufacturer
Manufacturer Product Number
MC10EP451MNR4G
Description
IC FF D-TYPE SINGLE 6BIT 32QFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC10EP451MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
125 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 828
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1616,17813 €258,85 €
Unit Price without VAT:16,17813 €
Unit Price with VAT:19,41376 €