
MC10EP451FAR2 | |
|---|---|
DigiKey Part Number | 2156-MC10EP451FAR2-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP451FAR2 |
Description | IC FF D-TYPE SGL 6-BIT 32-LQFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP451FAR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 125 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,83034 € | 256,08 € |
| Unit Price without VAT: | 8,83034 € |
|---|---|
| Unit Price with VAT: | 10,59641 € |

