Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface 32-QFN (5x5)
32-TQFN_488AM

MC10EP446MNG

DigiKey Part Number
MC10EP446MNG-ND
Manufacturer
Manufacturer Product Number
MC10EP446MNG
Description
IC INTERFACE SPECIALIZED 32QFN
Customer Reference
Detailed Description
Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Differential
Voltage - Supply
3V ~ 5.5V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 748 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12 748In Stock
Ships from Rochester Electronics, LLC