MC10EP016FA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 22,79000 €
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP016FA

DigiKey Part Number
MC10EP016FAOS-ND
Manufacturer
Manufacturer Product Number
MC10EP016FA
Description
IC COUNTER 8BIT SYNC ECL 32LQFP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
1.4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 3.6 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 336 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 336In Stock
Ships from Rochester Electronics, LLC