1/0 Driver 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL89DTR2G

DigiKey Part Number
2156-MC10EL89DTR2G-ONTR-ND
Manufacturer
Manufacturer Product Number
MC10EL89DTR2G
Description
IC DRIVER 1/0 8TSSOP
Customer Reference
Detailed Description
1/0 Driver 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EL89DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 093
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
663,83303 €252,98 €
Unit Price without VAT:3,83303 €
Unit Price with VAT:4,59964 €