
MC10EL32D | |
|---|---|
DigiKey Part Number | 2156-MC10EL32D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL32D |
Description | IC DIVIDER DIV X2 ECL DIFF 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL32D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 3 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,09080 € |

