
D64F3437TFLH16V | |
|---|---|
DigiKey Part Number | 2156-D64F3437TFLH16V-RE-ND |
Manufacturer | |
Manufacturer Product Number | D64F3437TFLH16V |
Description | IC MCU 8BIT 60KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | H8/300 H8® H8/300 Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | Host Interface, I2C, SCI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Tray: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,19333 € | 253,74 € |
| Unit Price without VAT: | 28,19333 € |
|---|---|
| Unit Price with VAT: | 33,83200 € |

