


NRVBM120ET1G | |
|---|---|
DigiKey Part Number | 488-NRVBM120ET1GTR-ND - Tape & Reel (TR) 488-NRVBM120ET1GCT-ND - Cut Tape (CT) 488-NRVBM120ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM120ET1G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVBM120ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 595 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,25762 € | 128,81 € |
| 1 000 | 0,22626 € | 226,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19992 € | 599,76 € |
| 6 000 | 0,19476 € | 1 168,56 € |
| 9 000 | 0,19004 € | 1 710,36 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

