Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP34DTG

DigiKey Part Number
MC100LVEP34DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP34DTG
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP34DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
CML, LVDS, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
2.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,10000 €13,10 €
1010,36200 €103,62 €
968,94510 €858,73 €
1928,66271 €1 663,24 €
2888,52118 €2 454,10 €
5768,31370 €4 788,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,72000 €