
MC100LVELT22DTRG | |
|---|---|
DigiKey Part Number | MC100LVELT22DTRGOSTR-ND - Tape & Reel (TR) MC100LVELT22DTRGOSCT-ND - Cut Tape (CT) MC100LVELT22DTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT22DTRG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT22DTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,67400 € | 26,74 € |
| 25 | 2,45920 € | 61,48 € |
| 100 | 2,22290 € | 222,29 € |
| 250 | 2,16548 € | 541,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,92745 € | 4 818,62 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,23600 € |


