
MC100LVEL11MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL11MNR4GTR-ND - Tape & Reel (TR) 488-MC100LVEL11MNR4GCT-ND - Cut Tape (CT) 488-MC100LVEL11MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL11MNR4G |
Description | IC CLK BUFFER 1:2 1GHZ 8DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL11MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20500 € | 32,05 € |
| 25 | 2,95320 € | 73,83 € |
| 100 | 2,67600 € | 267,60 € |
| 250 | 2,54380 € | 635,95 € |
| 500 | 2,52488 € | 1 262,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,30631 € | 2 306,31 € |
| 2 000 | 2,25443 € | 4 508,86 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |

