Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT24DR2G

DigiKey Part Number
488-MC100EPT24DR2GTR-ND - Tape & Reel (TR)
488-MC100EPT24DR2GCT-ND - Cut Tape (CT)
488-MC100EPT24DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT24DR2G
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT24DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
114,67000 €14,67 €
1011,65000 €116,50 €
2510,89560 €272,39 €
10010,06720 €1 006,72 €
2509,67240 €2 418,10 €
5009,43442 €4 717,21 €
Digi-Reel®
QuantityUnit PriceExt Price
115,36000 €15,36 €
1010,83100 €108,31 €
259,65160 €241,29 €
1008,53340 €853,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:14,67000 €
Unit Price with VAT:17,60400 €