Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP90DTR2G

DigiKey Part Number
488-MC100EP90DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP90DTR2GCT-ND - Cut Tape (CT)
488-MC100EP90DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP90DTR2G
Description
IC XLTR MS UNIDIR 20-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP90DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
ECL
Output Signal
PECL, LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,36000 €23,36 €
1018,83000 €188,30 €
2517,69920 €442,48 €
10017,36600 €1 736,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,90253 €37 256,33 €
Manufacturers Standard Package
Unit Price without VAT:23,36000 €
Unit Price with VAT:28,03200 €