
MC100EP16VADTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP16VADTR2GTR-ND - Tape & Reel (TR) 488-MC100EP16VADTR2GCT-ND - Cut Tape (CT) 488-MC100EP16VADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP16VADTR2G |
Description | IC DIFFERENT RX/DRVR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16VADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,37000 € | 73,70 € |
| 25 | 6,85920 € | 171,48 € |
| 100 | 6,41930 € | 641,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59548 € | 13 988,70 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,30400 € |

