Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL35DR2G

DigiKey Part Number
MC100EL35DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL35DR2G
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MC100EL35DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
2.2 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Current - Quiescent (Iq)
32 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 053 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12 053In Stock
Ships from Rochester Electronics, LLC