
MC100EL1648MELG | |
|---|---|
DigiKey Part Number | MC100EL1648MELGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EL1648MELG |
Description | IC OSC VCO 1.1GHZ 14-SOIC |
Customer Reference | |
Detailed Description | VCO IC 1.1GHz SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL1648MELG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | VCO | |
Count | - | |
Frequency | 1.1GHz | |
Voltage - Supply | 4.2V ~ 5.5V | |
Current - Supply | 19 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Mounting Type | Surface Mount | |
Base Product Number |

