
MC100E452FN | |
|---|---|
DigiKey Part Number | MC100E452FNOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100E452FN |
Description | IC FF SINGLE 5-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element 5 Bit Positive Edge 28-LCC (J-Lead) |
EDA/CAD Models | MC100E452FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | - | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Clock Frequency | 1.1 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |

