MBRM120LT3H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26 043
Unit Price: 0,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 134
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42170 €
Diode 20 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount Powermite
DO-216AA

MBRM120LT3H

DigiKey Part Number
MBRM120LT3H-ND
Manufacturer
Manufacturer Product Number
MBRM120LT3H
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable