Diode 45 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR845RL

DigiKey Part Number
MBR845RLOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR845RL
Description
DIODE SCHOTTKY 45V 8A AXIAL
Customer Reference
Detailed Description
Diode 45 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR845RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.