MBR20S100CTTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 425
Unit Price: 0,92000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,70289 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,82661 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,10727 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,39439 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,78250 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,89115 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 0,41416 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,32726 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 328
Unit Price: 1,81000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 900
Unit Price: 1,56000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: 3,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16 529
Unit Price: 0,33000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20S100CTTU

DigiKey Part Number
MBR20S100CTTU-ND
Manufacturer
Manufacturer Product Number
MBR20S100CTTU
Description
DIODE ARR SCHOT 100V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20S100CTTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes