M74VHC1GU04DFT1G-L22038 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,08000 €
Datasheet
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GU04DFT1G-L22038

DigiKey Part Number
488-M74VHC1GU04DFT1G-L22038TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74VHC1GU04DFT1G-L22038
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1GU04DFT1G-L22038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GU04DFT1Gonsemi0488-MC74VHC1GU04DFT1GCT-ND0,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes