
LV8813G-AH | |
|---|---|
DigiKey Part Number | LV8813G-AHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LV8813G-AH |
Description | IC MOTOR DRIVER 6V-16V 20TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 20-TSSOP |
EDA/CAD Models | LV8813G-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | 6 ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,74080 € | 43,52 € |
| 100 | 1,40350 € | 140,35 € |
| 250 | 1,23796 € | 309,49 € |
| 500 | 1,13612 € | 568,06 € |
| 1 000 | 1,05082 € | 1 050,82 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,81600 € |

