
LV8729V-MPB-H | |
---|---|
DigiKey Part Number | LV8729V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV8729V-MPB-H |
Description | IC MTR DRVR BIPOLAR 0-5V 44SSOPK |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK-EP |
EDA/CAD Models | LV8729V-MPB-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 1.8A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 9V ~ 32V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPK-EP | |
Base Product Number |