Bipolar, Unipolar Motor Driver Power MOSFET Parallel 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar, Unipolar Motor Driver Power MOSFET Parallel 48-TQFP-EP (7x7)
Enhancing Surveillance Cameras/IIoT Design Competitiveness with an Advanced Motor Driver Solution

LV8714TA-NH

DigiKey Part Number
2156-LV8714TA-NH-OS-ND
Manufacturer
Manufacturer Product Number
LV8714TA-NH
Description
IC MOTOR DRV BIPLR/UNIPLR 48TQFP
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver Power MOSFET Parallel 48-TQFP-EP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Bipolar, Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
>256 Microsteps
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4V ~ 16.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,30333 €254,56 €
Unit Price without VAT:5,30333 €
Unit Price with VAT:6,36400 €