


LV8714TA-NH | |
|---|---|
DigiKey Part Number | 2156-LV8714TA-NH-OS-ND |
Manufacturer | |
Manufacturer Product Number | LV8714TA-NH |
Description | IC MOTOR DRV BIPLR/UNIPLR 48TQFP |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Power MOSFET Parallel 48-TQFP-EP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4V ~ 16.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,62826 € | 258,90 € |
| Unit Price without VAT: | 5,62826 € |
|---|---|
| Unit Price with VAT: | 6,75391 € |

