
LV8405V-MPB-E | |
|---|---|
DigiKey Part Number | LV8405V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV8405V-MPB-E |
Description | IC MOTOR DRIVER 2.8V-5.5V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-SSOP |
EDA/CAD Models | LV8405V-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 1.5V ~ 15V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

