
LV5684NPVD-XH | |
|---|---|
DigiKey Part Number | LV5684NPVD-XH-ND |
Manufacturer | |
Manufacturer Product Number | LV5684NPVD-XH |
Description | IC REG CONV CAR AUD 7OUT 15HZIP |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 7 Output 15-HZIP |
EDA/CAD Models | LV5684NPVD-XH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 7V ~ 16V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 15-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 20 | 1,84350 € | 36,87 € |
| 40 | 1,73750 € | 69,50 € |
| 100 | 1,62540 € | 162,54 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |

