- Converter, BS/CS Antenna Voltage Regulator IC 2 Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV56351JA-ZH

DigiKey Part Number
LV56351JA-ZH-ND
Manufacturer
Manufacturer Product Number
LV56351JA-ZH
Description
IC REG CONV BS/CS 2OUT 20SSOP
Customer Reference
Detailed Description
- Converter, BS/CS Antenna Voltage Regulator IC 2 Output 20-SSOP
EDA/CAD Models
LV56351JA-ZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, BS/CS Antenna
Voltage - Input
8V ~ 23V
Number of Outputs
2
Voltage - Output
Multiple
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types