
JM38510/12205BPA | |
|---|---|
DigiKey Part Number | 2156-JM38510/12205BPA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | JM38510/12205BPA |
Description | IC OPAMP GP 1 CIRCUIT 18CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP | |
Supplier Device Package | 18-CERDIP |
| Bulk: | 599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,28200 € | 241,41 € |
| Unit Price without VAT: | 48,28200 € |
|---|---|
| Unit Price with VAT: | 57,93840 € |

