
LV4985VH-TLM-H | |
|---|---|
DigiKey Part Number | LV4985VH-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV4985VH-TLM-H |
Description | IC AMP CLSS AB STER 1.2W 14HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV4985VH-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.2W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Mute, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 14-HSSOP | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs | |
Base Product Number |

