
LV4924VH-TLM-H | |
|---|---|
DigiKey Part Number | LV4924VH-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV4924VH-TLM-H |
Description | IC AMP CLASS D STER 15W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 36-HSSOP |
EDA/CAD Models | LV4924VH-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 9V ~ 20V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 36-HSSOP | |
Package / Case | 36-LSSOP (0.220", 5.60mm Width) Exposed Pad + 2 Heat Tabs | |
Base Product Number |

