
LV3313PM-TLM-E | |
|---|---|
DigiKey Part Number | LV3313PM-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV3313PM-TLM-E |
Description | IC VOLUME CONTROL 44QIPM |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 44-QIPM (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LV3313PM-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | Logic | |
Voltage - Supply | 7V ~ 9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 88dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-BQFP | |
Supplier Device Package | 44-QIPM (10x10) | |
Base Product Number |

