LP2951ACD-3.3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 802
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 389
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 448
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 205
Unit Price: 0,65000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,47000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACD-3.3G

DigiKey Part Number
LP2951ACD-3.3GOS-ND
Manufacturer
Manufacturer Product Number
LP2951ACD-3.3G
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACD-3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types