LM339DTBR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23 032
Unit Price: 0,35000 €
Datasheet

Direct


Texas Instruments
In Stock: 7 641
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 365
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 861
Unit Price: 2,01000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 955
Unit Price: 0,83000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 250
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 058
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 15 771
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 184
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 922
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 902
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 323
Unit Price: 0,53000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339DTBR2

DigiKey Part Number
LM339DTBR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM339DTBR2
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339DTBR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes