LM2904VDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 63 488
Unit Price: 0,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 602
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 644
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 964
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 297
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33 209
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16 748
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 423
Unit Price: 0,45000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VDG

DigiKey Part Number
LM2904VDGOS-ND
Manufacturer
Manufacturer Product Number
LM2904VDG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904VDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
7 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99 807 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

99 807In Stock
Ships from Rochester Electronics, LLC