LF351M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 653
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13 845
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 404
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9 724
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15 950
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 773
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33832 €
Datasheet

Similar


Texas Instruments
In Stock: 8 782
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 313
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 846
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 162
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 253
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 230
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 336
Unit Price: 0,62000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF351M

DigiKey Part Number
LF351MFS-ND
Manufacturer
Manufacturer Product Number
LF351M
Description
IC OPAMP JFET 1 CIRCUIT 8SOP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LF351M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
2.3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes