Motor Driver PWM 8-WLCSP (0.78x1.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898301XA-MH

DigiKey Part Number
488-LC898301XA-MHTR-ND - Tape & Reel (TR)
488-LC898301XA-MHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LC898301XA-MH
Description
IC MOTOR DRIVER 3V-5.5V 8WLCSP
Customer Reference
Detailed Description
Motor Driver PWM 8-WLCSP (0.78x1.58)
EDA/CAD Models
LC898301XA-MH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
-
Step Resolution
-
Applications
Haptic Feedback
Current - Output
200mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.78x1.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,72600 €7,26 €
250,65720 €16,43 €
1000,58060 €58,06 €
2500,54412 €136,03 €
5000,52214 €261,07 €
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €