- Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 48-SQFP (7x7)

LC87F1M16AUWA-2H

DigiKey Part Number
LC87F1M16AUWA-2H-ND
Manufacturer
Manufacturer Product Number
LC87F1M16AUWA-2H
Description
IC MCU 8BIT 16KB FLASH 48SQFP
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 48-SQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
12MHz
Connectivity
SIO, UART/USART, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 500In Stock
Ships from Flip Electronics