
LC786821E-6E04-3H | |
|---|---|
DigiKey Part Number | 488-LC786821E-6E04-3HTR-ND - Tape & Reel (TR) 488-LC786821E-6E04-3HCT-ND - Cut Tape (CT) 488-LC786821E-6E04-3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC786821E-6E04-3H |
Description | IC AUDIO SGNL PROCESSOR 100PQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 100-PQFP/QIP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 3 | |
Interface | Serial, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP/QIP (20x14) |

