
LC75844M-E | |
|---|---|
DigiKey Part Number | LC75844M-E-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LC75844M-E |
Description | IC DRVR LCD DISP 88 SEG 36MFPSDJ |
Customer Reference | |
Detailed Description | LCD Driver |
Datasheet | Datasheet |
EDA/CAD Models | LC75844M-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 88 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 230 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |

