
LC74789-9810-E | |
|---|---|
DigiKey Part Number | LC74789-9810-E-ND |
Manufacturer | |
Manufacturer Product Number | LC74789-9810-E |
Description | IC DRVR DISP LSI ON SCREEN 24DIP |
Customer Reference | |
Detailed Description | Driver 24-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | - | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |

