



LC717A00AR-NH | |
|---|---|
DigiKey Part Number | LC717A00AR-NHOSTR-ND - Tape & Reel (TR) LC717A00AR-NHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LC717A00AR-NH |
Description | IC TOUCH SENSOR CAP-DGTL VCT28 |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-VCT (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 8 b | |
Voltage - Supply | 2.6V ~ 5.5V | |
Current - Supply | 740µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-VCT (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,50240 € | 37,56 € |
| 100 | 1,34690 € | 134,69 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |

